- RS Stock No.:
- 375-1830
- Mfr. Part No.:
- PRIMO
- Brand:
- Hanna Instruments
Discontinued product
- RS Stock No.:
- 375-1830
- Mfr. Part No.:
- PRIMO
- Brand:
- Hanna Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
"Primo" Conductivity & TDS Testers
Microprocessor based testers for determination of electrical conductivity or Total Dissolved Solids within liquids.
All units equipped with a custom microprocessor, guaranteeing high accuracy and linearity over the measurement range
Automatic calibration function
Automatic temperature compensation
Primo 2 measures and displays the temperature as well as conductivity
Operating temperature range: 0 to 60°C
Automatic calibration function
Automatic temperature compensation
Primo 2 measures and displays the temperature as well as conductivity
Operating temperature range: 0 to 60°C
Specifications
Attribute | Value |
---|---|
Battery Type | Button Cell (1.5 V) x 2 |
Battery Life | 200 h |
Power Source | Battery |
Dimensions | 180 x 50 x 25mm |
Weight | 50g |
Height | 25mm |
Length | 180mm |
Minimum Operating Temperature | 0°C |
Width | 50mm |
Maximum Operating Temperature | +50°C |
Model Number p | PRIMO |