- RS Stock No.:
- 761-6911
- Mfr. Part No.:
- R2A20117SP#W0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6911
- Mfr. Part No.:
- R2A20117SP#W0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Power Factor Correction (PFC), Renesas Electronics
Power Factor Correction (PFC) Power Supply ICs, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Maximum Supply Current | 0.0073 A |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Maximum Input Voltage | 24 V |
Dimensions | 10.5 x 5.5 x 2mm |
Length | 10.5mm |
Width | 5.5mm |
Height | 2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |