Renesas Electronics Octal Peripheral Driver 24-Pin SOP, M62364FP#DF1G
- RS Stock No.:
- 761-6898
- Mfr. Part No.:
- M62364FP#DF1G
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
View all Peripheral Drivers
Available for back order.
Price (ex. GST) Each
$7.72
(exc. GST)
$8.49
(inc. GST)
units | Per unit |
1 - 9 | $7.72 |
10 - 49 | $7.49 |
50 - 99 | $7.27 |
100 + | $7.05 |
Packaging Options:
- RS Stock No.:
- 761-6898
- Mfr. Part No.:
- M62364FP#DF1G
- Manufacturer:
- Renesas Electronics
- COO (Country of Origin):
- JP
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
8-Bit 8-Channel Multiplying Digital to Analogue Converter, Renesas Electronics
Specifications
Attribute | Value |
Number of Drivers | 8 |
Maximum Supply Current | 0.0035 A |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 24 |
Maximum Input Voltage | 7 V |
Dimensions | 10.2 x 5.4 x 1.8mm |
Length | 10.2mm |
Width | 5.4mm |
Height | 1.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +75 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -20 °C |