- RS Stock No.:
- 761-6845
- Mfr. Part No.:
- R2S15205FP#U00G
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6845
- Mfr. Part No.:
- R2S15205FP#U00G
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Audio Signal Processor, Renesas Electronics
Audio, Electronic Volumes, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFP |
Pin Count | 80 |
Dimensions | 20.2 x 14.2 x 2.8mm |
Length | 20.2mm |
Width | 14.2mm |
Height | 2.8mm |