- RS Stock No.:
- 829-7044
- Mfr. Part No.:
- ST8034CQR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-7044
- Mfr. Part No.:
- ST8034CQR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Serial I/O Peripherals, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Peripheral Type | Smart Card |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3.1 x 3.1 x 0.75mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -25 °C |