- RS Stock No.:
- 787-8443
- Mfr. Part No.:
- NCN8025MTTBG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 787-8443
- Mfr. Part No.:
- NCN8025MTTBG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Peripheral Type | Smart Card |
Number of Timer/Counters | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.8mm |
Length | 3mm |
Width | 3mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |