- RS Stock No.:
- 168-2673
- Mfr. Part No.:
- ATSHA204A-SSHDA-T
- Brand:
- Microchip
- RS Stock No.:
- 168-2673
- Mfr. Part No.:
- ATSHA204A-SSHDA-T
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Fast, Secure, and Cost Effective Symmetric Authentication. The Microchip SHA-based CryptoAuthentication crypto element devices have been architected to provide flexible user-configured security to enable a wide range of authentication models. The ATSHA204A is the first device in the SHA device group. The ATECC108A and ATECC508A are supersets of the ATSHA204A and thus upward compatible. As with all CryptoAuthentication devices, the ATSHA204A is easy to design in with no crypto expertise required. Secure Hash Algorithm (SHA) algorithms are widely used in most cryptographic systems and remain an important component in most modern authentication protocols. These devices support the SHA-256 standard.
Symmetric Authentication Solution
Fast Authentication
Easy Key Management
Best suited for counterfeit prevention
Crypto Element with Protected Hardware-based Key Storage
Secure Symmetric Authentication Device Host and Client Operations
Fast Authentication
Easy Key Management
Best suited for counterfeit prevention
Crypto Element with Protected Hardware-based Key Storage
Secure Symmetric Authentication Device Host and Client Operations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Pin Count | 8 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Related links
- Microchip ATECC608A-MAHDA-S 8-Pin Crypto Authentication IC UDFN
- Infineon SLM9670AQ20FW1311XTMA1 6.962kB 32-Pin Crypto...
- Maxim Integrated DS28S60Q+ 3.6kB 12-Pin Crypto Authentication IC TDFN
- Microchip ATAES132A-SHER-B 8-Pin Crypto Authentication IC SOIC
- Microchip ATSHA204A-MAHDA-T 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC508A-SSHDA-T 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- Microchip ATSHA204A-SSHDA-B 550ns 8-Pin SOIC Serial-I2C