- RS Stock No.:
- 146-1302
- Mfr. Part No.:
- MAX7359ETG+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 146-1302
- Mfr. Part No.:
- MAX7359ETG+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Serial I/O Expanders, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Peripheral Type | IPC Intelligent Peripheral Controller |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 24 |
Dimensions | 3.6 x 3.6 x 0.8mm |
Length | 3.6mm |
Width | 3.6mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.62 V |
Minimum Operating Temperature | -40 °C |