- RS Stock No.:
- 169-6929
- Mfr. Part No.:
- LDEME3100KA5N00
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 169-6929
- Mfr. Part No.:
- LDEME3100KA5N00
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
LDE Series Automotive Grade
LDE series are stacked coin SMD Polyethylene Naphthalate (PEN) film capacitors, Automotive grade.
Features
Rated voltage 50 V dc to 1000 V dc
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Applications
Applications include bypassing and signal coupling. LDE is a general purpose series designed for the highest reliability and high temperature service.
Warning
Not suitable for across-the-line application
SMT 125°
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 160 V ac, 400V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 7.3mm |
Depth | 6.1mm |
Height | 5.4mm |
Dimensions | 7.3 x 6.1 x 5.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 2824 (7260M) |