- RS Stock No.:
- 174-3112
- Mfr. Part No.:
- AP2-196-19-14-E
- Brand:
- Adaptive
Discontinued product
- RS Stock No.:
- 174-3112
- Mfr. Part No.:
- AP2-196-19-14-E
- Brand:
- Adaptive
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Adaptive interconnect double stage peltier cooler module has voltage of 15V and thickness 6.8mm.
Sealed with epoxy resin, suitable for humid conditions
Higher heat pumping capacity than single stage modules
Localised spot cooling and precision temperature control
Solid state reliability
Suitable for lower temperature applications
Suitable for operation in any orientation including in zero gravity applications
Higher heat pumping capacity than single stage modules
Localised spot cooling and precision temperature control
Solid state reliability
Suitable for lower temperature applications
Suitable for operation in any orientation including in zero gravity applications
Specifications
Attribute | Value |
---|---|
Maximum Cooling Capacity | 47W |
Maximum Temperature Difference | 86°C |
Maximum Current | 7.4A |
Maximum Voltage | 15V |
Active Area | 1600mm |
Active Area Length | 40mm |
Active Area Thickness | 6.8mm |
Active Area Width | 40mm |