- RS Stock No.:
- 174-0181
- Mfr. Part No.:
- 44379
- Brand:
- Myrra
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 174-0181
- Mfr. Part No.:
- 44379
- Brand:
- Myrra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
30 VA moulded transformers - type EI 66 / 23.2
Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Encapsulated – Toroidal
Note
Fixing screws not provided
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 6V ac |
Power Rating | 30VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 70mm |
Width | 59mm |
Depth | 48.75mm |
Dimensions | 70 x 59 x 48.75mm |
Weight | 700g |
Mounting Type | Through Hole |
Maximum Temperature | +50°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |