- RS Stock No.:
- 170-7430
- Mfr. Part No.:
- VCM 36/2/9
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 170-7430
- Mfr. Part No.:
- VCM 36/2/9
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 9V ac |
Power Rating | 36VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 87.2mm |
Width | 48.5mm |
Depth | 60mm |
Dimensions | 87.2 x 48.5 x 60mm |
Weight | 750g |
Mounting Type | Through Hole |
Efficiency | 83% |
Maximum Temperature | +40°C |