- RS Stock No.:
- 897-1174
- Brand:
- RS PRO
50 In AU stock for next working day delivery
25 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.338
(exc. GST)
$4.772
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $4.338 | $21.69 |
100 - 495 | $4.216 | $21.08 |
500 + | $3.472 | $17.36 |
*price indicative |
- RS Stock No.:
- 897-1174
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Rising Clamp Terminal Block Plug Connectors
5mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA with polarised mouldings. These 5mm terminal block plug connectors have captive screws and accept solid and stranded cable with a wire size range of 0.2-2.5mm2 (24-12 AWG). For headers see stock numbers 897-1183 and 897-1367 typically.
RS PRO 5mm 6 Way Rising Clamp PCB Terminal Block (Right Angle)
A 5mm pitch standard profile PCB terminal block with professional rising clamp terminals.
The 5mm standard profile terminal block features Tin plated Steel captive screws and guided pin alignment providing an easy connection and a tight grip.
Constructed with green UL94V-0 flame retardant Nylon 66 housing with a temperature operating range of -40 to 105°C. The PCB terminal block fits a 1.4mm hole size and accepts wire sizes of 0.3 to 2.5mm (22-14 AWG).
The 5mm standard profile terminal block features Tin plated Steel captive screws and guided pin alignment providing an easy connection and a tight grip.
Constructed with green UL94V-0 flame retardant Nylon 66 housing with a temperature operating range of -40 to 105°C. The PCB terminal block fits a 1.4mm hole size and accepts wire sizes of 0.3 to 2.5mm (22-14 AWG).
Features and Benefits
PCB terminal block
6 contacts
Standard profile
Rising clamp
15A/300V rated
Tin plated Steel captive screws
Nylon 66 housing
Nickel plated Stainless Steel screws
Tin plated Phosphor Bronze contacts
Suitable wire sizes of 0.3 to 2.5mm (22 – 14 AWG)
6 contacts
Standard profile
Rising clamp
15A/300V rated
Tin plated Steel captive screws
Nylon 66 housing
Nickel plated Stainless Steel screws
Tin plated Phosphor Bronze contacts
Suitable wire sizes of 0.3 to 2.5mm (22 – 14 AWG)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V |
Colour | Green |
Wire Size | 14 → 22 AWG |
Material | Nylon 66 |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Related links
- RS PRO 5mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5mm Pitch 5 Way Pluggable Terminal Block Through Hole
- RS PRO 5mm Pitch 4 Way Pluggable Terminal Block Through Hole
- RS PRO 5mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5mm Pitch 3 Way Pluggable Terminal Block Through Hole
- RS PRO 5mm Pitch 2 Way Pluggable Terminal Block Through Hole
- RS PRO 5mm Pitch 6 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 5mm Pitch 6 Way Pluggable Terminal Block Through Hole,...