RS PRO 3.5mm Pitch 9 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 897-1023
- Brand:
- RS PRO
35 In AU stock for next working day delivery
70 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.302
(exc. GST)
$8.032
(inc. GST)
units | Per unit | Per Pack* |
5 - 15 | $7.302 | $36.51 |
20 - 95 | $7.12 | $35.60 |
100 - 245 | $6.94 | $34.70 |
250 - 1245 | $6.77 | $33.85 |
1250 + | $5.57 | $27.85 |
*price indicative |
- RS Stock No.:
- 897-1023
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Pitch Rising Clamp Terminal Block Plug Connector
3.5mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA66 with polarised mouldings. These 3.5mm terminal block plug connectors have nickel copper flash brass rising clamps, M2 tin plated steel captive screws, guided pin alignment and accept solid and stranded cable with a wire size range of 0.13-1.3mm2 (26-16AWG). For mating headers see stock numbers 897-1026 and 897-1051 typically.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 9 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 200 V |
Colour | Green |
Material | Polyamide |
Related links
- RS PRO 3.5mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- Weidmuller 7.62mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 12 Way Right Angle Pluggable Terminal...
- RS PRO 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- Weidmuller 7.62mm Pitch 7 Way Right Angle Pluggable Terminal Block...
- Phoenix Contact 3.5mm Pitch 9 Way Pluggable Terminal Block Through...
- Weidmuller 5.08mm Pitch 9 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 9 Way Right Angle Pluggable Terminal Block...