RS PRO 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 874-5120
- Brand:
- RS PRO
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.934
(exc. GST)
$5.427
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $4.934 | $49.34 |
1000 - 4990 | $4.796 | $47.96 |
5000 + | $4.598 | $45.98 |
*price indicative |
- RS Stock No.:
- 874-5120
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Vertical Mount Screwless Push-Fit Terminal Block Plug Connectors
Vertical cable mount screwless terminal block plug connectors with a 3.5mm pitch and a 300 V 8 A electrical rating. These 3.5mm cable mount pluggable screwless terminal blocks have push-fit terminals that accept a wire size range of 28 to 16 AWG and PA66 housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.5mm |
Series | 1551 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block Through Hole
- RS PRO 3.5mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Through Hole
- RS PRO 3.5mm Pitch 3 Way Pluggable Terminal Block Through Hole
- RS PRO 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 5 Way Pluggable Terminal Block Through Hole
- RS PRO 3.5mm Pitch 8 Way Pluggable Terminal Block Through Hole,...