- RS Stock No.:
- 874-4821
- Brand:
- RS PRO
- RS Stock No.:
- 874-4821
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.08mm Vertical Mount Terminal Block Plug Connector with Flanges
Right angle cable mount terminal block plug connectors with a 5.08mm pitch, flanges and a 300V 15 A rating. These 5.08mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | 910 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 600 V |
Colour | Green |
Material | Polyamide |
Related links
- RS PRO 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 7 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block Cable Mount,...
- RS PRO 5.08mm Pitch 6 Way Pluggable Terminal Block PCB, Cage Clamp...