- RS Stock No.:
- 825-0830
- Mfr. Part No.:
- 691361300004
- Brand:
- Wurth Elektronik
259 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.70
(exc. GST)
$4.07
(inc. GST)
Units | Per unit |
1 - 62 | $3.70 |
63 - 124 | $3.64 |
125 + | $3.57 |
- RS Stock No.:
- 825-0830
- Mfr. Part No.:
- 691361300004
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 361 series 3.81mm pitch vertical cable mount terminal block plug connectors with female sockest and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | 361 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 10.5A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |
Related links
- Wurth Elektronik 3.81mm Pitch 4 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 4 Way Pluggable Terminal Block PCB...
- Wurth Elektronik 3.81mm Pitch 4 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 4 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 4 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 4 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 4 Way Pluggable Terminal Block...
- Wurth Elektronik 3.81mm Pitch 4 Way Vertical Pluggable Terminal...