- RS Stock No.:
- 825-0809
- Mfr. Part No.:
- 691353500003
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 825-0809
- Mfr. Part No.:
- 691353500003
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 353 Series 5.08mm Pitch Screwless Vertical Terminal Block Plug Connectors
WR-TBL 353 series 5.08mm pitch screwless push-in vertical terminal block plug connectors with a green UL94-V0 PA66 housing and stainless steel wire guard. These 353 series 5.08mm pitch screwless push-in pluggable terminal block connectors accept a wire size of AWG 26-12.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | 353 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |
Related links
- Wurth Elektronik 5.08mm Pitch 3 Way Pluggable Terminal Block...
- Wurth Elektronik 5.08mm Pitch 3 Way Pluggable Terminal Block PCB...
- Wurth Elektronik 5.08mm Pitch 3 Way Vertical Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block, Header
- Wago 5.08mm Pitch 3 Way Pluggable Terminal Block, Plug
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block, Plug
- Wurth Elektronik 5.08mm Pitch 3 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 3 Way Horizontal Pluggable Terminal...