- RS Stock No.:
- 824-6683
- Mfr. Part No.:
- 691351400008
- Brand:
- Wurth Elektronik
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.37
(exc. GST)
$8.11
(inc. GST)
Units | Per unit |
1 - 12 | $7.37 |
13 - 24 | $7.29 |
25 + | $7.08 |
- RS Stock No.:
- 824-6683
- Mfr. Part No.:
- 691351400008
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3514 Series 7.62mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3514 series 7.62mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3514 series 7.62 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
7.62mm Pitch - Wurth
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 7.62mm |
Series | 3514 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 20A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |
Related links
- Weidmuller 7.62mm Pitch 8 Way Pluggable Terminal Block PCB
- Wurth Elektronik 7.62mm Pitch 8 Way Pluggable Terminal Block PCB...
- Phoenix Contact 7.62mm Pitch 8 Way Pluggable Terminal Block Solder...
- Wurth Elektronik 7.62mm Pitch 8 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 7.62mm Pitch 8 Way Vertical Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 8 Way Pluggable Terminal Block, Hybrid Header
- Wurth Elektronik 7.62mm Pitch 8 Way Vertical Pluggable Terminal...
- Wurth Elektronik 7.62mm Pitch 8 Way Pluggable Terminal Block...