- RS Stock No.:
- 816-5013
- Mfr. Part No.:
- 14310713101000
- Brand:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 816-5013
- Mfr. Part No.:
- 14310713101000
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting 2.54mm Pitch har-flexicon PCB Terminal Block Plug Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block plug connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block plugs have push-in spring-cage terminations that accept 24-20 AWG wire, tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block plug connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 2.54mm |
Series | Har-Flexicon |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 7.3A |
Voltage Rating | 160 V |
Colour | Black |
Material | Glass Fiber Reinforcement, Liquid Crystaline Polymer |
Related links
- HARTING 2.54mm Pitch 8 Way Vertical Pluggable Terminal Block Cable...
- HARTING 2.54mm Pitch 6 Way Vertical Pluggable Terminal Block Cable...
- HARTING 2.54mm Pitch 9 Way Vertical Pluggable Terminal Block Cable...
- HARTING 2.54mm Pitch 4 Way Vertical Pluggable Terminal Block Cable...
- HARTING 2.54mm Pitch 10 Way Vertical Pluggable Terminal Block...
- HARTING 2.54mm Pitch 2 Way Vertical Pluggable Terminal Block Cable...
- HARTING 2.54mm Pitch 2 Way Vertical Pluggable Terminal Block...
- HARTING 2.54mm Pitch 5 Way Vertical Pluggable Terminal Block Cable...