Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 804-5326
- Mfr. Part No.:
- 1952267
- Brand:
- Phoenix Contact
260 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.44
(exc. GST)
$4.88
(inc. GST)
Units | Per unit |
1 + | $4.44 |
- RS Stock No.:
- 804-5326
- Mfr. Part No.:
- 1952267
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON FMC & FMCD Terminal Block Plug Connectors
From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FMC PCB connectors are super-flat at only 7.8mm in height so make for versatile use in even the tightest of spaces. They're rated at a nominal current of 8 A, nominal voltage of 160 V and this can easily be tested using the touch connection port with a 1mm testing pin.
These FMC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
These FMC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
Features and benefits:
- Effortless push-in spring cage connections meaning no tools are required
- A defined contact force allows your connection to stay stable over a long period
- 3.5mm Pitch
- Operation and conductor connection from one direction enable integration into front of device
- Super-compact with a minuscule height of 7.8mm
- 24-16 Wire gauge range
Phoenix Contact 2-pin PCB Terminal Block, 3.5 mm Pitch - FMC 1.5/2-ST-3.5 - 1952267
Suitable for use in even the tightest spots, this 2-pin terminal block from Phoenix Contact features a flat, space-saving design. It's compatible with most PCBs (printed circuit boards) and ideal for high-powered electronic applications where an efficiently packed circuit board is essential.
The unit has push-in connectors featuring spring-cage technology that let you make straightforward, instant electrical connections without the use of tools. Superior contact force ensures that leads are securely held in place. The flexible spring cage also offers protection against vibration to prevent connections from coming dislodged. An integrated test connection port on this terminal block lets you continuously monitor operating states.
You can use this component with any high-performance PCB layout. As responsible manufacturers of device-connection technology, Phoenix Contact makes sure all its terminal blocks are safety tested and comply with international standards.
The unit has push-in connectors featuring spring-cage technology that let you make straightforward, instant electrical connections without the use of tools. Superior contact force ensures that leads are securely held in place. The flexible spring cage also offers protection against vibration to prevent connections from coming dislodged. An integrated test connection port on this terminal block lets you continuously monitor operating states.
You can use this component with any high-performance PCB layout. As responsible manufacturers of device-connection technology, Phoenix Contact makes sure all its terminal blocks are safety tested and comply with international standards.
Straight body orientation
Green colour
Current rating of 8 A
Voltage rating of 320 V
Female plug type
Polyamide material
Cable mount type
2 contacts
1 row
Pitch of 3.5 mm
Dimensions of 7.7 (L) x 22.9 (W) x 7.8 mm (D)
Green colour
Current rating of 8 A
Voltage rating of 320 V
Female plug type
Polyamide material
Cable mount type
2 contacts
1 row
Pitch of 3.5 mm
Dimensions of 7.7 (L) x 22.9 (W) x 7.8 mm (D)
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.5mm |
Series | FMC 1.5/ 2-ST-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Material | PA (Insulate) |
Related links
- Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.5mm Pitch 2 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block Plug In...
- Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block Screw...
- Phoenix Contact 3.5mm Pitch 2 Way Pluggable Terminal Block Plug-In