- RS Stock No.:
- 804-5036
- Mfr. Part No.:
- 1880669
- Brand:
- Phoenix Contact
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$29.954
(exc. GST)
$32.949
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $29.954 | $1,497.70 |
*price indicative |
- RS Stock No.:
- 804-5036
- Mfr. Part No.:
- 1880669
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
Screw connection
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 5.08mm |
Series | MSTB 2.5/12-STF-5.08 AU |
Number of Rows | 1 |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 250 V |
Colour | Green |
Related links
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 5mm Pitch 2 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Plug-In, Screw...
- Phoenix Contact 2 Way Pluggable Terminal Block Plug-In, Screw Termination
- RS PRO 3.81mm Pitch 8 Way Pluggable Terminal Block Plug-In, Screw...