Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 804-2623
- Mfr. Part No.:
- 1829390
- Brand:
- Phoenix Contact
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.92
(exc. GST)
$15.31
(inc. GST)
Units | Per unit |
1 - 12 | $13.92 |
13 - 24 | $13.57 |
25 + | $13.36 |
- RS Stock No.:
- 804-2623
- Mfr. Part No.:
- 1829390
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact MINI COMBICON DFK-MC 3.81mm Panel Feed-Through Terminal Block Headers
MINI COMBICON DFK-MC 3.81mm pitch panel mount feed-through terminal block headers with an outer header plug-in connection, threaded screw mount front panel flange and an internal (rear panel) 2.8mm quick connect solder eyelet. This MINI COMBICON DFK-MC 3.81mm panel mount terminal block header is for use on a panel thickness range of 0.5 to 4mm.
For marker labels see stock number 648-5508
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For screwdriver see stock number 390-9663
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 7 |
Pitch | 3.81mm |
Series | DFK-MC 1.5/ 7-GF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 14 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block Panel...