- RS Stock No.:
- 803-2875
- Mfr. Part No.:
- 1912045
- Brand:
- Phoenix Contact
- RS Stock No.:
- 803-2875
- Mfr. Part No.:
- 1912045
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON MSTB HC Series 5.08mm Terminal Block Plug Connectors
COMBICON MSTB 2,5 HC series 5.08mm pitch plug-in cable mount terminal block connectors with female sockets, a screw connection and a high current carrying capacity of 16A. These COMBICON MSTB 2,5 HC series 5.08mm free-hanging high current terminal block plugs should only be used with MSTB 2,5 HC terminal block headers.
Stock number 803-2878 has a screw flange
For screwdriver see stock number 390-9641
Stock number 803-2878 has a screw flange
For screwdriver see stock number 390-9641
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | MSTB 2.5 HC/10-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 16A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5mm Pitch 2 Way Pluggable Terminal Block Plug-In,...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Plug-In, Screw...
- Phoenix Contact 5mm Pitch 9 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 10.16mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 10.16mm Pitch 4 Way Pluggable Terminal Block...
- Phoenix Contact 5mm Pitch 3 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 2 Way Pluggable Terminal Block Plug-In, Screw Termination
- RS PRO 3.81mm Pitch 8 Way Pluggable Terminal Block Plug-In, Screw...