- RS Stock No.:
- 802-8790
- Mfr. Part No.:
- 1803714
- Brand:
- Phoenix Contact
18 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$27.46
(exc. GST)
$30.21
(inc. GST)
Units | Per unit |
1 - 12 | $27.46 |
13 - 24 | $26.79 |
25 + | $26.37 |
- RS Stock No.:
- 802-8790
- Mfr. Part No.:
- 1803714
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MINI COMBICON MC 3.81mm Features and Benefits:
Maximum reliability due to high quality materials
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact PCB Terminal Block, 16 Positions, 3.81mm Pitch - MC 1.5/16-ST-3.81 - 1803714
This Phoenix Contact PCB terminal block securely completes power and data connections to your circuit board. Its female connectors have screw terminals with integrated tension sleeves to protect your wiring against movement and ensure reliable operation. By supporting up to 16 conductors, the unit lets you make multiple couplings with one component to keep your cabling organised. A simple plug-in connection method minimises wiring time for quick swapping between hardware.
With its conductive tin-plated copper alloy contacts, this terminal block forms effective electrical connections for efficient appliance communication. The unit's low height of 11.1mm allows you to install it in narrow areas of your system. Support for wire cross-sections between 0.14mm² and 1.5mm² ensures wide compatibility with standard connectors for versatility. As it has a pitch of 3.81mm, the block fits easily onto crowded circuit boards.
With its conductive tin-plated copper alloy contacts, this terminal block forms effective electrical connections for efficient appliance communication. The unit's low height of 11.1mm allows you to install it in narrow areas of your system. Support for wire cross-sections between 0.14mm² and 1.5mm² ensures wide compatibility with standard connectors for versatility. As it has a pitch of 3.81mm, the block fits easily onto crowded circuit boards.
Features & Benefits
• Tested according to IEC 60999-1 standards to ensure secure connections without risk of conductor damage
• Designed with contact polarisation and coding in compliance with IEC 60512-13-5 requirements to eliminate the risk of incorrect connections
• Sold in packs of 50 units for convenient stocking
• Hard-wearing PA housing ensures effective impact protection
• Designed with contact polarisation and coding in compliance with IEC 60512-13-5 requirements to eliminate the risk of incorrect connections
• Sold in packs of 50 units for convenient stocking
• Hard-wearing PA housing ensures effective impact protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 16 |
Pitch | 3.81mm |
Series | MC 1.5/16-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 16 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Panel...
- Weidmüller 3.81mm Pitch 16 Way Pluggable Terminal Block Through...
- Phoenix Contact 3.81mm Pitch 16 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 16 Way Pluggable Terminal Block Through...