- RS Stock No.:
- 802-8778
- Mfr. Part No.:
- 1803620
- Brand:
- Phoenix Contact
- RS Stock No.:
- 802-8778
- Mfr. Part No.:
- 1803620
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MINI COMBICON MC 3.81mm Features and Benefits:
Maximum reliability due to high quality materials
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 3.81mm |
Series | MCV 1.5/7-G-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Material | Polyamide |
Related links
- RS PRO 3.81mm Pitch 7 Way Pluggable Terminal Block Through Hole,...
- Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block Panel...
- Wurth Elektronik 3.81mm Pitch 7 Way Pluggable Terminal Block PCB...
- Phoenix Contact 3.81mm Pitch 7 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 7 Way Right Angle Pluggable Terminal...