Phoenix Contact 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS Stock No.:
- 802-5921
- Mfr. Part No.:
- 1758380
- Brand:
- Phoenix Contact
- RS Stock No.:
- 802-5921
- Mfr. Part No.:
- 1758380
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, 12A Current Rating, 24 to 12AWG - MSTB 2,5/ 6-ST-5,08 BD:1-6 - 1758380
Need to make secure connections in your industrial setup? Pick up this pluggable terminal block from Phoenix Contact. It has six positions to give you plenty of connection potential. Thanks to compact dimensions of 18.3 (L) x 30.48 (W) x 15mm (H), it slots easily into a busy PCB, while a wide 5.08mm pitch makes wiring a breeze.
The block's highly conductive tin contacts make light work of signal transfer. And to make sure it stands the test of time, it comes housed in robust polyamide housing that shrugs off wear and tear. As this unit weighs just 10.43g, it minimises strain on your system. You can get set up in two ticks using the straightforward screw connection and tension sleeve.
The block's highly conductive tin contacts make light work of signal transfer. And to make sure it stands the test of time, it comes housed in robust polyamide housing that shrugs off wear and tear. As this unit weighs just 10.43g, it minimises strain on your system. You can get set up in two ticks using the straightforward screw connection and tension sleeve.
Features & Benefits
Plug-in mounting makes installation fast and simple
Green colour means it's easy to spot in a crowded setup
UL 94-V0 rating indicates burning stops in less than 10 seconds if there's a fire
High contact force means minimal temperature rise, so it's energy-efficient
Surge protection of 4kV prevents overvoltages from damaging your equipment
Green colour means it's easy to spot in a crowded setup
UL 94-V0 rating indicates burning stops in less than 10 seconds if there's a fire
High contact force means minimal temperature rise, so it's energy-efficient
Surge protection of 4kV prevents overvoltages from damaging your equipment
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | MSTB 2.5/ 6-ST-5.08 BD:1-6 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Wire Size | 12 → 24 AWG |
Material | Polyamide |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Related links
- Phoenix Contact 5mm Pitch 2 Way Pluggable Terminal Block Plug-In,...
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Plug-In, Screw...
- Phoenix Contact 5mm Pitch 9 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 10.16mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 5mm Pitch 3 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 2 Way Pluggable Terminal Block Plug-In, Screw Termination
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...
- RS PRO 3.81mm Pitch 8 Way Pluggable Terminal Block Plug-In, Screw...