Phoenix Contact 2.5mm Pitch 4 Way Horizontal Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 793-4001
- Mfr. Part No.:
- 1820877
- Brand:
- Phoenix Contact
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.85
(exc. GST)
$3.13
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.85 | $14.25 |
250 - 995 | $2.794 | $13.97 |
1000 + | $2.738 | $13.69 |
*price indicative |
- RS Stock No.:
- 793-4001
- Mfr. Part No.:
- 1820877
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Phoenix Contact COMBICON PTSM 2.5mm Inverted PCB Terminal Block Headers
COMBICON PTSM series inverted 2.5 mm pitch PCB terminal block headers with female sockets. These PTSM inverted headers are available as through hole or SMT mount and have a high current carrying capacity of 6 A. The SMT versions of these inverted 2.5 mm PCB terminal block headers have metal solder anchors for a secure retention on the PCB. These COMBICON PTSM terminal block headers are compatible with the PTSM 2.5 mm PCB headers.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 2.5mm |
Series | SAMPLE PTSM 0.5/4-HHI-2.5-THR |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 6A |
Voltage Rating | 200 V |
Colour | Black |
Material | Tin |
Related links
- Wurth Elektronik 3.81mm Pitch 4 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 7.62mm Pitch 4 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 7.62mm Pitch 4 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5mm Pitch 4 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 4 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5mm Pitch 4 Way Horizontal Pluggable Terminal...
- HARTING 1.27mm Pitch 4 Way Horizontal Pluggable Terminal Block...
- Wurth Elektronik 5mm Pitch 4 Way Horizontal Pluggable Terminal...