Weidmüller 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 739-3955
- Mfr. Part No.:
- 1798790000
- Brand:
- Weidmüller
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.964
(exc. GST)
$8.76
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $7.964 | $39.82 |
15 - 20 | $7.766 | $38.83 |
25 + | $7.646 | $38.23 |
*price indicative |
- RS Stock No.:
- 739-3955
- Mfr. Part No.:
- 1798790000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Flanged Socket Connectors - 90° with Screw Clamp
These Weidmuller BCZ series of 90° flanged plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |
Related links
- Weidmuller 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 10 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 6 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 3 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 8 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 4 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 4 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 4 Way Pluggable Terminal Block Cable...