- RS Stock No.:
- 739-3895
- Mfr. Part No.:
- 1793010000
- Brand:
- Weidmuller
- RS Stock No.:
- 739-3895
- Mfr. Part No.:
- 1793010000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Flanged Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ series of 180° flanged plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |
Related links
- Weidmuller 3.81mm Pitch 10 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block, Header
- Weidmuller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block...
- CUI Devices 3.81mm Pitch 10 Way Pluggable Terminal Block Screw Mount
- CUI 3.81mm Pitch 10 Way Pluggable Terminal Block Screw Mount
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block,...