- RS Stock No.:
- 739-3876
- Mfr. Part No.:
- 1792820000
- Brand:
- Weidmüller
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$12.242
(exc. GST)
$13.466
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $12.242 | $61.21 |
*price indicative |
- RS Stock No.:
- 739-3876
- Mfr. Part No.:
- 1792820000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ series of 180° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |
Related links
- Weidmuller 3.81mm Pitch 6 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 3 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 3 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 4 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 5 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 2 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 8 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 8 Way Right Angle Pluggable Terminal Block...