- RS Stock No.:
- 733-0689
- Mfr. Part No.:
- 1013720000
- Brand:
- Weidmüller
210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.206
(exc. GST)
$9.027
(inc. GST)
Units | Per unit | Per Pack* |
5 - 15 | $8.206 | $41.03 |
20 - 30 | $8.068 | $40.34 |
35 + | $7.918 | $39.59 |
*price indicative |
- RS Stock No.:
- 733-0689
- Mfr. Part No.:
- 1013720000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | BL 5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 14A |
Voltage Rating | 400 V |
Colour | Orange |
Material | Nylon |
Related links
- Phoenix Contact 5.08mm Pitch 5 Way Pluggable Terminal Block, Header
- Weidmuller 5.08mm Pitch 5 Way Pluggable Terminal Block Through...
- Phoenix Contact 5.08mm Pitch 5 Way Pluggable Terminal Block Solder...
- RS PRO 5.08mm Pitch 5 Way Pluggable Terminal Block Through Hole
- Weidmuller 5.08mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 5 Way Pluggable Terminal Block Through Hole
- Weidmuller 5.08mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 5 Way Pluggable Terminal Block PCB Mount