- RS Stock No.:
- 733-0670
- Mfr. Part No.:
- 1013710000
- Brand:
- Weidmüller
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.77
(exc. GST)
$7.45
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $6.77 | $33.85 |
25 - 40 | $6.602 | $33.01 |
45 + | $6.498 | $32.49 |
*price indicative |
- RS Stock No.:
- 733-0670
- Mfr. Part No.:
- 1013710000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | BL 5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 300 V |
Colour | Orange |
Material | PBT |
Related links
- Wago 5.08mm Pitch 4 Way Pluggable Terminal Block, Plug
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block, Header
- Weidmuller 5.08mm Pitch 4 Way Pluggable Terminal Block Through...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole
- Weidmuller 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 4 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 4 Way Pluggable Terminal Block PCB Mount