Phoenix Contact PTSM 0.5/ 7-2.5-H-SMD R44 Series PCB Terminal Strip, 7-Contact, 2.5mm Pitch, Surface Mount, 1-Row,
- RS Stock No.:
- 712-4636
- Mfr. Part No.:
- 1771075
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 712-4636
- Mfr. Part No.:
- 1771075
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks
This range of the PTSM family Phoenix Contact SMD PCB Terminal Blocks with 2.5 mm Pitch are compact low-profile single piece Wire to Board connectors. The Spring-cage design of these PTSM SMD PCB Terminal Blocks with 2.5 mm Pitch allows a direct plug-in of 0.5 mm² cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB Terminal Blocks with 2.5 mm Pitch are specifically designed to be used in pure SMT processes.
The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².
Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.
The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².
Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.
Features and benefits:
- White housing gives you stable colour when welding and during use
- Push-in connecting providing an easy connection and a stable one
- Defined contact force ensures the connection doesn't loosen over time
- High current of 6 A in super compact dimensions
- Designed for the integration of SMT soldering process
- Additional solder arms on the side reduce the mechanical strains on the soldering pins
How do PCB terminal blocks work?
A terminal block is simply a link to your PCB. This particular range is a spring cage design which means no tools are needed to install the cables. PCB Terminal blocks are simply soldered onto the PCB and can then be used to transmit data from other sources. Some PCB terminal blocks have multiple levels of connections too. However, the COMBICON range does not.
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 2.5mm |
Number of Rows | 1 |
Mounting Type | Surface Mount |
Gender | Male |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 6A |
Body Orientation | Horizontal |
Colour | Black |
Voltage Rating | 160 V |
Series | PTSM 0.5/ 7-2.5-H-SMD R44 |
Length | 18mm |
Material | Liquid Crystal Polymer |
Width | 9mm |
Depth | 5mm |