Phoenix Contact 2.5mm Pitch 5 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 712-4487
- Mfr. Part No.:
- 1778861
- Brand:
- Phoenix Contact
445 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.24
(exc. GST)
$3.56
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $3.24 | $16.20 |
250 - 995 | $3.126 | $15.63 |
1000 + | $3.004 | $15.02 |
*price indicative |
- RS Stock No.:
- 712-4487
- Mfr. Part No.:
- 1778861
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Plug connectors - PTSM
The PTSM family uses push in leg spring technology and allows connection of solid and stranded conductors.
For header see stock number 712-4497 typical
2.5 mm Push-In leg Spring - Phoenix Contact
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 2.5mm |
Series | PTSM 0.5/ 5-P-2.5 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 6A |
Voltage Rating | 160 V |
Related links
- Weidmuller 2.5mm Pitch 5 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 2.5mm Pitch 5 Way Pluggable Terminal Block Solder...
- Phoenix Contact 2.5mm Pitch 5 Way Right Angle Pluggable Terminal...
- Weidmuller 2.5mm Pitch 5 Way Pluggable Terminal Block PCB
- Wurth Elektronik 2.5mm Pitch 5 Way Pluggable Terminal Block Solder...
- Wurth Elektronik 2.5mm Pitch 5 Way Pluggable Terminal Block Through Hole
- Wurth Elektronik 2.5mm Pitch 5 Way Pluggable Terminal Block Cable Mount
- Phoenix Contact 2.5mm Pitch 5 Way Right Angle Pluggable Terminal...