TE Connectivity 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 710-0429
- Mfr. Part No.:
- 282807-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 710-0429
- Mfr. Part No.:
- 282807-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity 5.08mm TERMI-BLOK Right Angle Stacking Terminal Block Plug Connector
TERMI-BLOK 5.08mm vertical PCB right angle side stackable terminal block plug connectors with retention latches, polarization key slots and an interlocking feature. These TERMI-BLOK 5.08mm terminal block PCB plug connectors have M3 screw clamp terminals and are made from green polyamide 6.6 GF.
Standards
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon |
Related links
- TE Connectivity 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- TE Connectivity 5.08mm Pitch 2 Way Pluggable Terminal Block...
- TE Connectivity 5.08mm Pitch 8 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.08mm Pitch 4 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 2 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 3 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 3 Way Pluggable Terminal Block...
- TE Connectivity 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...