TE Connectivity 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 710-0154
- Mfr. Part No.:
- 284506-4
- Brand:
- TE Connectivity
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.76
(exc. GST)
$5.24
(inc. GST)
Units | Per unit | Per Pack* |
5 - 35 | $4.76 | $23.80 |
40 - 70 | $4.68 | $23.40 |
75 + | $4.602 | $23.01 |
*price indicative |
- RS Stock No.:
- 710-0154
- Mfr. Part No.:
- 284506-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 3.5mm TERMI-BLOK Right Angle Terminal Block Plugs
3.5mm TERMI-BLOK terminal block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK terminal block plug connectors have M2 nickel plated brass screws, tin plated contacts and accept a wire size range of 0.05 to 2.00mm2 (30-14 AWG).
Standards
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 11A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon |
Related links
- TE Connectivity 3.5mm Pitch 2 Way Right Angle Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 3 Way Right Angle Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 4 Way Vertical Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 4 Way Pluggable Terminal Block Through...
- TE Connectivity 3.5mm Pitch 4 Way Vertical Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 4 Way Pluggable Terminal Block Cable...
- TE Connectivity 3.5mm Pitch 4 Way Pluggable Terminal Block Cable...
- TE Connectivity 3.5mm Pitch 8 Way Right Angle Pluggable Terminal...