TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 710-0126
- Mfr. Part No.:
- 284512-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 710-0126
- Mfr. Part No.:
- 284512-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 3.5mm TERMI-BLOK Right Angle Closed End Header Terminal Blocks
TERMI-BLOK 3.5mm right angle mount closed end PCB terminal block headers with polarization keying slots. These TERMI-BLOK 3.5mm PCB terminal block headers are made from green polyamide 6.6 GF
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Wire to Board |
Current Rating | 11A |
Body Orientation | Right Angle |
Voltage Rating | 300 V ac |
Series | Buchanan |