- RS Stock No.:
- 707-5250
- Mfr. Part No.:
- 20020008-G061B01LF
- Brand:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 707-5250
- Mfr. Part No.:
- 20020008-G061B01LF
- Brand:
- Amphenol FCI
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
5.0 mm Pitch FCI Terminal Block Plugs, Side Entry
Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
5.0 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Colour | Green |
Voltage Rating | 300 V |
Material | Nylon |