- RS Stock No.:
- 648-8002
- Mfr. Part No.:
- 1792838
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$15.39
(exc. GST)
$16.93
(inc. GST)
Units | Per unit |
1 - 99 | $15.39 |
100 - 499 | $15.02 |
500 + | $14.36 |
- RS Stock No.:
- 648-8002
- Mfr. Part No.:
- 1792838
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors
The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.
Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.
Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.
Features and benefits:
- Universal 5.08mm pitch
- Well known connection principle allows for worldwide use
- Easy screw connection with tension sleeves
- Allows connection of two conductors
- Connectors come in various positions ranging from 2 to 24 way
- Once mated, allows for effortless push-in connection to PCB blocks
Applications:
The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:
- Control wiring
- Instrumentation
- Control and measurement
- Industrial electronics
Approvals
UL, CUL, CSA
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | MVSTBW 2.5/10-ST-5.08 |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Wire Size | 24 → 12 AWG |
Material | Nylon |
Contact Plating | Tin |
Related links
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Wave...