- RS Stock No.:
- 494-8861
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
$2.207
Each (In a Pack of 10)
RS Stock No.: 897-1294
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 494-8861
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
PCB Mounted Screw Terminals - Pluggable (RS)
A range of Stackable PCB mounting Terminals with beryllium copper spring contacts and receptacles to mate with PCB header strip on a 5mm pitch.
The PCB header required is obtainable in a strip 24 pin long which can be easily broken to length required see stock no. 494-8899
These Stackable PCB mounting Terminals are rated at 10A / 250V.
The PCB header required is obtainable in a strip 24 pin long which can be easily broken to length required see stock no. 494-8899
These Stackable PCB mounting Terminals are rated at 10A / 250V.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 300 V |
Length | 20.7mm |
Depth | 13.5mm |
Material | PBT |
Width | 10.8mm |