- RS Stock No.:
- 493-2608
- Mfr. Part No.:
- 1757132
- Brand:
- Phoenix Contact
5 In AU stock for next working day delivery
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$15.188
(exc. GST)
$16.707
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $15.188 | $75.94 |
250 - 995 | $14.82 | $74.10 |
1000 + | $14.176 | $70.88 |
*price indicative |
- RS Stock No.:
- 493-2608
- Mfr. Part No.:
- 1757132
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
Screw connection
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 14 |
Pitch | 5.08mm |
Series | MSTB 2.5/14-ST-5.08 |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 250 V |
Colour | Green |
Wire Size | 24 → 12 AWG |
Material | Nylon |
Related links
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 14 Way Pluggable Terminal Block Cable...