- RS Stock No.:
- 468-0931
- Mfr. Part No.:
- 1934887
- Brand:
- Phoenix Contact
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.686
(exc. GST)
$1.855
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.686 | $8.43 |
125 - 370 | $1.628 | $8.14 |
375 + | $1.618 | $8.09 |
*price indicative |
- RS Stock No.:
- 468-0931
- Mfr. Part No.:
- 1934887
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact COMBICON PT 5.0mm Terminal Block Plug Connectors
COMBICON PT series compact terminals with 5 mm grid for use with PST pin header.
Features and Benefits
Screw connection
Highly flexible cable protection
Connection options — horizontal and vertical to printed circuit board
Highly flexible cable protection
Connection options — horizontal and vertical to printed circuit board
Approvals
UL, CUL
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5mm |
Series | PT 1.5/4-PVH-5.0 |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 630 V |
Colour | Green |
Wire Size | 26 → 14 AWG |
Material | Nylon |
Contact Plating | Tin |
Related links
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block Plug-In,...
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block Through Hole
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block Screw Termination
- Phoenix Contact 5mm Pitch 4 Way Horizontal Pluggable Terminal...
- Phoenix Contact 5mm Pitch 4 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5mm Pitch 4 Way Pluggable Terminal Block, Header