- RS Stock No.:
- 325-4632
- Mfr. Part No.:
- 1700011
- Brand:
- Phoenix Contact
175 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.614
(exc. GST)
$0.675
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $0.614 | $3.07 |
500 - 2495 | $0.592 | $2.96 |
2500 + | $0.564 | $2.82 |
*price indicative |
- RS Stock No.:
- 325-4632
- Mfr. Part No.:
- 1700011
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Front Mount Terminal Blocks
Ideal for applications such as power supplies or instrumentation and control or wherever PCB arrangements require a front connection. End covers are available to enclose the end of a terminal.
Accepts 2.5mm conductors
Allows easy access through panel cut outs
Rated at 24A/320V
5.08 mm pitch
Temperature Rating -40°C to 120°C
Allows easy access through panel cut outs
Rated at 24A/320V
5.08 mm pitch
Temperature Rating -40°C to 120°C
Approvals
UL (E60425); CSA (LR13631)
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact COMBICON 10mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
For Use With | Terminal Block |
Series | D-FRONT 2.5-V-O.Z. |