- RS Stock No.:
- 294-7563
- Mfr. Part No.:
- 1690190000
- Brand:
- Weidmüller
35 In Global stock for delivery within 5 working day(s)
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.51
(exc. GST)
$4.96
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $4.51 | $22.55 |
25 - 45 | $4.406 | $22.03 |
50 + | $4.332 | $21.66 |
*price indicative |
- RS Stock No.:
- 294-7563
- Mfr. Part No.:
- 1690190000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard Density Connector Cable Mount Tension Clamp
Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion.
Features and Benefits
Cable mount clamp
Female plug
Provides space for labelling and coding
Female plug
Provides space for labelling and coding
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.5mm |
Series | BL |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 14.5A |
Voltage Rating | 320 V |
Colour | Orange |
Wire Size | 28 → 16 AWG |
Contact Plating | Tin |
Material | PBT |
Contact Material | Copper Alloy |
Related links
- Weidmuller 3.5mm Pitch 4 Way Pluggable Terminal Block Cable Mount,...
- Weidmuller 3.5mm Pitch 6 Way Pluggable Terminal Block Cable Mount,...
- 5.2mm Pitch 1 Way Pluggable Terminal Block Cable Mount, Crimp Termination
- Weidmuller 3.5mm Pitch 10 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 8 Way Pluggable Terminal Block Cable Mount,...
- Weidmuller 3.5mm Pitch 12 Way Pluggable Terminal Block Cable...
- Weidmuller 3.5mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- Phoenix Contact 10 Way Pluggable Terminal Block Cable Mount, Crimp...