Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 292-9111
- Mfr. Part No.:
- 1786213
- Brand:
- Phoenix Contact
- RS Stock No.:
- 292-9111
- Mfr. Part No.:
- 1786213
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors can be combined with inverted headers and connectors for shock-proof applications. Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Features and Benefits
- Well known connection principle allows worldwide use
- Easy PCB replacement thanks to plug-in modules
- Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
- Can be combined with the MSTB 2.5 range
- Maximum contact force means a low temperature rise
Features and Benefits
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Well known connection principle allows worldwide use
Easy PCB replacement thanks to plug-in modules
Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
Can be combined with the MSTB 2' ,5 range
Low temperature rise, thanks to maximum contact force
Approvals
UL Recognised, EAC
Phoenix Contact PCB Terminal Block, 5.08mm Pitch, 6 Way - IC 2.5/ 6-ST-5.08 - 1786213
This versatile terminal block from Phoenix Contact is ideal for multiple cable termination. Six positions make it a space-efficient solution for your electrical and automation systems, while its convenient plug-in modules let you install and replace it quickly, with no need for special tools. Tin-plated contacts are resistant to corrosion and ensure high conductivity.
This component has a screw-down termination method, so you can secure wires with just a simple screwdriver. It's been rigorously safety tested and has a voltage rating of 320V and a current rating of 12A. This makes it an ideal choice for medium-scale industrial applications such as PLCs (programmable logic circuits) and traffic control systems.
Polyamide housing provides insulation from electric shocks, and a surge voltage rating of 4kV means it can handle power spikes for greater electrical safety.
This component has a screw-down termination method, so you can secure wires with just a simple screwdriver. It's been rigorously safety tested and has a voltage rating of 320V and a current rating of 12A. This makes it an ideal choice for medium-scale industrial applications such as PLCs (programmable logic circuits) and traffic control systems.
Polyamide housing provides insulation from electric shocks, and a surge voltage rating of 4kV means it can handle power spikes for greater electrical safety.
Cable mounting type for easy installation
Wire size of 24 to 12AWG (American Wire Gauge) for standardised systems
CSA (Canadian Standards Association) certified for safe electrical components
Approved by IECEx (International Electrotechnical Commission System for Certification to Standards Relating to Equipment for Use in Explosive Atmospheres)
Wire size of 24 to 12AWG (American Wire Gauge) for standardised systems
CSA (Canadian Standards Association) certified for safe electrical components
Approved by IECEx (International Electrotechnical Commission System for Certification to Standards Relating to Equipment for Use in Explosive Atmospheres)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | CLASSIC COMBICON IC |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Wire Size | 24 → 12 AWG |
Contact Plating | Tin |
Material | Nylon |
Related links
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Wave...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block, Plug
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block...