Wieland 8593 Series PCB Terminal Strip, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 178-6496
- Mfr. Part No.:
- 25.195.0253.0
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 178-6496
- Mfr. Part No.:
- 25.195.0253.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland 3.5mm Pitch
Terminal blocks for soldering onto printed circuit
Clamping arrangement ensures that wire is protected
Side stackable by interlocking
Accessible test points
M2 clamping screws
Terminal bodies are in nickel-plated brass, contact clamp in tinned bronze and the tightening screws in nickel-plated galvanised steel
Clamping arrangement ensures that wire is protected
Side stackable by interlocking
Accessible test points
M2 clamping screws
Terminal bodies are in nickel-plated brass, contact clamp in tinned bronze and the tightening screws in nickel-plated galvanised steel
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 300 V |
Series | 8593 |
Width | 8.5mm |
Length | 7mm |
Depth | 7.2mm |