- RS Stock No.:
- 176-7763
- Mfr. Part No.:
- 1780250000
- Brand:
- Weidmuller
- RS Stock No.:
- 176-7763
- Mfr. Part No.:
- 1780250000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High-temperature-resistant, 90°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 9 |
Pitch | 5.08mm |
Series | SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.5A |
Voltage Rating | 400 V, 300 (CSA, UL 1059) V |
Colour | Black |
Material | CuMg (Contact), LCPGF (Insulation) |
Related links
- RS PRO 5.08mm Pitch 9 Way Pluggable Terminal Block PCB, Cage Clamp...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Screw...
- Weidmuller 5.08mm Pitch 9 Way Right Angle Pluggable Terminal Block...
- Weidmüller 5.08mm Pitch 9 Way Pluggable Terminal Block Through...
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Plug-In
- Phoenix Contact 5.08mm Pitch 9 Way Pluggable Terminal Block Through Hole