- RS Stock No.:
- 176-7687
- Mfr. Part No.:
- 1013770000
- Brand:
- Weidmüller
On back order for despatch 18/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 36)
$9.554
(exc. GST)
$10.509
(inc. GST)
Units | Per unit | Per Box* |
36 - 36 | $9.554 | $343.944 |
72 - 108 | $9.316 | $335.376 |
144 + | $9.172 | $330.192 |
*price indicative |
- RS Stock No.:
- 176-7687
- Mfr. Part No.:
- 1013770000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
PUSH IN - Weidmüllers innovative connection system simplifies and accelerates the wire connection process.
Solid wires and stranded wires with ferrules need only to be inserted and they are ready.
The actuator must be used when connecting stranded wires without ferrules.
Intuitive handling – since the wire-entry area and handling area are clearly separated.
User-friendly handling with rounded outer edges and large, no-slip push buttons.
Lock and release lever: tool-less locking and a gentle releasing of the connector reduces the mechanical stress to the solder Joints.
The actuator must be used when connecting stranded wires without ferrules.
Intuitive handling – since the wire-entry area and handling area are clearly separated.
User-friendly handling with rounded outer edges and large, no-slip push buttons.
Lock and release lever: tool-less locking and a gentle releasing of the connector reduces the mechanical stress to the solder Joints.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | BL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 300 V, 400 V |
Colour | Orange |
Material | CuSn, PBT |
Related links
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Weidmuller 5.08mm Pitch 10 Way Pluggable Terminal Block Through...
- Weidmuller 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmüller 5.08mm Pitch 10 Way Pluggable Terminal Block Through...
- Weidmuller 5.08mm Pitch 10 Way Pluggable Terminal Block PCB Mount