Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1519
- Mfr. Part No.:
- 1825585
- Brand:
- Phoenix Contact
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.44
(exc. GST)
$29.08
(inc. GST)
Units | Per unit |
1 - 12 | $26.44 |
13 - 24 | $25.99 |
25 + | $25.50 |
- RS Stock No.:
- 176-1519
- Mfr. Part No.:
- 1825585
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Terminal Block, Flanged, 30 to 12AWG Wire Size - IC 2,5/10-STGF-5,08 - 1825585
Send the right message every time with this PCB terminal block from Phoenix Contact. With 12 contacts made from highly conductive copper alloy, you can trust it to reliably transfer power and signals to your system. Its screw termination method lets you quickly fasten your conductors to the contact points and achieve a stable grip. A built-in tension sleeve is on hand to ensure a tight hold when things get shaky, so you can rest assured your cables are in safe hands.
As it can handle up to 25 insertion and withdrawal cycles, this unit will easily keep up with operations where you need to adjust your wires regularly. It comes with a threaded flange on both sides, meaning you can screw it into your panel for a secure fit. Tough polyamide housing delivers insulation protection, helping to keep electric shocks at bay.
As it can handle up to 25 insertion and withdrawal cycles, this unit will easily keep up with operations where you need to adjust your wires regularly. It comes with a threaded flange on both sides, meaning you can screw it into your panel for a secure fit. Tough polyamide housing delivers insulation protection, helping to keep electric shocks at bay.
Features & Benefits
• Compact dimensions of 19.2 (L) x 60.92 (W) x 15mm (D) to save space in busy setups
• Flammability rating of UL 94 V0 indicates the unit will stop burning in 10 seconds
• Wide operating temperature range of -40°C to +100°C to withstand challenging conditions
• Contacts are covered in tin plating that resists corrosion
• Flammability rating of UL 94 V0 indicates the unit will stop burning in 10 seconds
• Wide operating temperature range of -40°C to +100°C to withstand challenging conditions
• Contacts are covered in tin plating that resists corrosion
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | IC 2.5/10-STGF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block Wave...